reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU MAKITA 4 :: Replacement battery for MAKITA devices, 7,2 V, 2000 mAh


AKKU MAKITA 4

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Width
    • 48.8 mm
    • Height
    • 139.2 mm
    • Depth
    • 26.8 mm
  • Weights
    • Weight
    • 0.354 kg
Tool battery for MAKITA electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
MAKITA 3700D / 3700DW / 4071D / 4073D / 4307D / 4307DW / 4770D / 6002D / 6002DW / 6002DWK / 6010D / 6010DL / 6010DW / 6010DWE / 6010DWK / 6012D / 6012DL / 6012DW / 6012DWK / 6015DWE / 6015DWK / 6016DW / 6017DWBE / 6017DWE / 6018D / 6018DWBE / 6018DWE / 6019D / 6019DW / 6019DWBE / 6019DWE / 6019DWLE / 6022DW / 6071DW / 6071DWK / 6072D / 6072DL / 6072DW / 6072DWK / 6073D / 6073DW / 6073DWK / 6075D / 6075DW / 6172D / 6172DW / 6710D / 6710DW / 6912D / 6912DW / 9035D / 9035DW / 9200D / 9500D / 9500DW / DA3000D / DA3000DW / DA301D / DA301DW / DA302D / DA302DW / DA302DWB / ML700(Flashlight) / ML701 / ML702 / MUM105D / MUM105DW / UH1070DW / UH3000D / UH3000DW / UH3070DW / UM1000D / UM1200DW / UM1270DW

Identical to the following batteries:
MAKITA 191679-9 / 192532-2 / 192695-4 / 632002-4 / 632003-2 / 7000 / 7002 / 7010 / 7033



Package weight : 0.368 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Width
    • 48.8 mm
    • Height
    • 139.2 mm
    • Depth
    • 26.8 mm
  • Weights
    • Weight
    • 0.354 kg
Datasheet/manual