reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU MAKITA 1 :: Replacement battery for MAKITA devices, 12 V, 2000 mAh

Item-No.: AKKU MAKITA 1

Category of goods: 0


AKKU MAKITA 1

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Colour
    • Red
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Width
    • 93.9 mm
    • Height
    • 103.8 mm
    • Depth
    • 85.1 mm
  • Weights
    • Weight
    • 0.667 kg
Tool battery for MAKITA electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
MAKITA 1050D / 1050DA / 1050DRA / 1050DWA / 1050DWD / 4013D / 4191D / 4191DWA / 4191DWAE / 4191DZ / 4331D / 4331DWAE / 4331DWD / 4331DWDE / 4331DZ / 5093D / 5093DWA / 5093DWD / 5093DZ / 6213D / 6213DWAE / 6213DWBE / 6216D / 6216DWBE / 6216DWDE / 6217D / 6217DWDE / 6217DWDLE / 6223D / 6223DE / 6223DW / 6223DWE / 6227D / 6227DW / 6227DWBE / 6227DWE / 6227DWLE / 6270D / 6270DWAE / 6270DWALE / 6270DWE / 6270DWPE / 6271D / 6271DWAE / 6271DWE / 6271DWPE / 6271DWPLE / 6313D / 6313DA / 6313DWAE / 6313DWBE / 6314DWBE / 6316D / 6316DWA / 6316DWAE / 6316DWB / 6316DWBE / 6317D / 6317DWAE / 6317DWDE / 6317DWDRE / 6317DWFE / 6319D / 6319DWFE / 6327DWE / 6835D / 6835DA / 6835DWA / 6835DWAE / 6835DWB / 6835DWD / 6914D / 6914DWDE / 6916D / 6916DWDE / 6916FDWDE / 6916FDWDE1 / 6917D / 6917DWDE / 6917FDWDE / 6918D / 6918DWA / 6918DWAE / 6918DWD / 6918DWDE / 6918DWF / 6918DWFE / 6918FDWDE / 6980FD / 6980FDWAE / 6980FDWDE / 8270DWAE / 8270DWALE / 8270DWE / 8271DWAE / 8271DWE / 8413D / 8413DWAE / 8413DWDE / 8413DWFE / 8414DWFE / DA312D / DA312DWA / DA312DWD / DA312DWF / DA312DZ / ML120 / ML121(Head Lamp) / ML122 / ML123(Fluorescent Automotive Light) / ML124 / UB120D / UB120DWA / UB120DWB / UB121D / UC120D / UC120DA / UC120DR / UC120DRA / UC120DW / UC120DWAE / UC120DWD / UC170D / UC170DWD / UCl20DWA / VR250D / VR250DA / VR250DWAE / VR251D / VR251DWDE

Identical to the following batteries:
MAKITA 1220 / 1222 / 192598-2 / 192681-5 / 193981-6 / 638347-8 / 638347-8-2 / PA12



Package weight : 0.628 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Colour
    • Red
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Width
    • 93.9 mm
    • Height
    • 103.8 mm
    • Depth
    • 85.1 mm
  • Weights
    • Weight
    • 0.667 kg
Datasheet/manual