reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU HILTI 1 :: Replacement battery for HILTI devices, 9,6 V, 3000 mAh


AKKU HILTI 1

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Width
    • 97.3 mm
    • Height
    • 99 mm
    • Depth
    • 61.6 mm
  • Weights
    • Weight
    • 0.567 kg
Tool battery for HILTI electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
HILTI SB10 / SF100A

Identical to the following batteries:
HILTI SBP10 / SFB105



Package weight : 0.647 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Width
    • 97.3 mm
    • Height
    • 99 mm
    • Depth
    • 61.6 mm
  • Weights
    • Weight
    • 0.567 kg
Datasheet/manual