reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU DEWALT 4 :: Replacement battery for DEWALT devices, 14,4 V, 3000 mAh


AKKU DEWALT 4

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 14.4 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Width
    • 113.7 mm
    • Height
    • 107.8 mm
    • Depth
    • 78.6 mm
  • Weights
    • Weight
    • 0.805 kg
Tool battery for DEWALT electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
DEWALT DC528 (Flash Light) / DC551KA / DC612KA / DC613KA / DC614KA / DC615KA / DC728KA / DC730KA / DC731KA / DC731KB / DC732KL / DC733KA / DC733KL / DC735KA / DC735KB / DC757KA / DC757KB / DC830KA / DC830KB / DC833KA / DC835KA / DC835KB / DC930KA / DC935KA / DC935KB / DC935VA / DC936KA / DC936VA / DC983KA / DC983SA / DC984 / DC984KA / DC984KB / DC984SA / DC984VA / DC985KA / DC985VA / DCD920KX / DCD930 / DCD930B2 / DCD930KX / DCD930L2 / DCD930VX / DCD935 / DCD935B2 / DW054K-2 / DW055K-2 / DW906 / DW911 / DW918 / DW928K / DW928K-2 / DW931K / DW931K-2 / DW935 / DW935K / DW937K / DW941K / DW941K-2 / DW954 / DW954K-2 / DW957 / DW957K / DW957K2 / DW966K / DW966K-2 / DW969K / DW969K-2 / DW983K / DW983K-2 / DW984 / DW984K-2 / DW984KS-2 / DW985 / DW985K-2 / DW985KV-2 / DW990K-2 / DW991B / DW991K-2 / DW991KC-2 / DW991KQ-2 / DW991KS-2 / DW992K-2 / DW994KQ / DW996K-2 / DW996KQ / DW996KV-2
WURTH 0700104X / 0700114X / Bs 14-A Combi / BS 14-A Power

Identical to the following batteries:
DEWALT 652345-01 / DC9091 / DC9094 / DE9031 / DE9038 / DE9091 / DE9092 / DE9094 / DE9502 / DW9091 / DW9094
WURTH 0700900420 / 0700905430



Package weight : 0.832 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 14.4 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Width
    • 113.7 mm
    • Height
    • 107.8 mm
    • Depth
    • 78.6 mm
  • Weights
    • Weight
    • 0.805 kg
Datasheet/manual