reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU BOSCH 4 :: Replacement battery for BOSCH devices, 18 V, 3000 mAh


AKKU BOSCH 4

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Colour
    • Grey
  • Electrical values
    • Voltage
    • 18 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Width
    • 86 mm
    • Height
    • 131.8 mm
    • Depth
    • 111.5 mm
  • Weights
    • Weight
    • 1.026 kg
Tool battery for BOSCH electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
BOSCH 13618 / 13618-2G / 15618 / 1644 / 1644B-24 / 1644K / 1644K-24 / 1646K / 1659K / 1659RK / 1662 / 1662B / 1662K / 1662K-24 / 1688K-24 / 22618 / 23618 / 32618 / 32618-2G / 32618-RT / 33618 / 33618-2G / 3453 / 3453-01 / 35618 / 3860CK / 3860CRK / 3860K / 3860RK / 3870 / 3870-04 / 3918 / 3918B / 52318 / 52318B / 53518 / 53518B / GSA 18 VE / GSB 18 VE-2 / GSR 18 V

Identical to the following batteries:
BOSCH 2 607 335 278 / 2 607 335 687 / 2 607 335 688 / 2 607 335 696 / 2 610 909 020 / BAT025 / BAT026 / BAT160 / BAT180 / BAT181 / BAT189



Package weight : 1.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Colour
    • Grey
  • Electrical values
    • Voltage
    • 18 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Width
    • 86 mm
    • Height
    • 131.8 mm
    • Depth
    • 111.5 mm
  • Weights
    • Weight
    • 1.026 kg
Datasheet/manual