reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU BOSCH 3 :: Replacement battery for BOSCH devices, 18 V, 2000 mAh

Item-No.: AKKU BOSCH 3

Category of goods: 0


AKKU BOSCH 3

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Colour
    • Red
  • Electrical values
    • Voltage
    • 18 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Width
    • 86.1 mm
    • Height
    • 131.7 mm
    • Depth
    • 111.4 mm
  • Weights
    • Weight
    • 0.963 kg
Tool battery for BOSCH electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
BOSCH 13618 / 13618-2G / 15618 / 1644 / 1644-24 / 1644B-24 / 1644K / 1644K-24 / 1646K / 1659K / 1659RK / 1662 / 1662B / 1662K / 1662K-24 / 1688K-24 / 22618 / 23618 / 32618 / 32618-2G / 32618-RT / 33618 / 33618-2G / 3453 / 3453-01 / 35618 / 3860CK / 3860CRK / 3860K / 3860RK / 3870 / 3870-04 / 3918 / 3918B / 52318 / 52318B / 53518 / 53518B / GDR 18 V / GDS 18 V / GDS 18 V-HT / GHO 18 V / GKS 18 V / GLI 18 V / GSA 18 VE / GSB 18 VE-2 / GSB 18 VE-2 Turbo / GSR 18 V / GSR 18 VE-2 / GST 18 V / PSB 18 V / PSB 18 VE 2 / PSB 18 VE-2 / PSR 18 / PSR 18 VE-

Identical to the following batteries:
BOSCH 2 607 335 265 / 2 607 335 266 / 2 607 335 277 / 2 607 335 278 / 2 607 335 535 / 2 607 335 536 / 2 607 335 680 / 2 610 909 020 / BAT025 / BAT026 / BAT160 / BAT180 / BAT181 / BAT189



Package weight : 0.923 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Colour
    • Red
  • Electrical values
    • Voltage
    • 18 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Width
    • 86.1 mm
    • Height
    • 131.7 mm
    • Depth
    • 111.4 mm
  • Weights
    • Weight
    • 0.963 kg
Datasheet/manual