reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU BOSCH 1 :: Replacement battery for BOSCH devices, 24 V, 3000 mAh

Item-No.: AKKU BOSCH 1
€77,40
Category of goods: 0


AKKU BOSCH 1

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 24 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Width
    • 116 mm
    • Height
    • 137.3 mm
    • Depth
    • 86.5 mm
  • Weights
    • Weight
    • 1.484 kg
Tool battery for BOSCH electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
BOSCH 0 611 260 539 / 11225VSR / 11225VSRH / GBH 24VFR / GBH 24VRE
WURTH 07023201 / 07023202 / ABH 20-SLE

Identical to the following batteries:
BOSCH 2 607 335 082 / 2 607 335 215 / 2 607 335 216 / BAT019 / BAT021
WURTH 0702300924



Package weight : 1.484 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 24 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Width
    • 116 mm
    • Height
    • 137.3 mm
    • Depth
    • 86.5 mm
  • Weights
    • Weight
    • 1.484 kg
Datasheet/manual