reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 9300-016 :: Wiha - EDS assembling kit, 9-piece

Item-No.: WIHA 9300-016
€130,95
Category of goods: 0

WIHA 9300-016

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Manual assembly
    • Technology
    • ESD
  • Packaging
    • Packaging
    • 9-piece

Tools dissipative, electrostatic dissipation.

Design: ESD tools manufactured in according with IEC 61340-5-1 Side cutter without bevel especially suitable for clean and smooth cutting of wired components. Wide selection of popular screwdrivers for electronic applications. With universal tweezers for the assembly of printed circuit boards or for SMD rework.

Pouch: Robust and space-saving storage of tools.

Contents: Side cutter without bevel, 115 mm ( series Z 41 3 04) snipe nose pliers 120 mm (series Z 36 0 04) universal tweezers professional ESD (series ZP 01 0 14) Wiha precision ESD screwdriver: - Slotted screwdriver, 2.0x40 / 2.5x50 (series 272) - Phillips screwdriver PH00x40 / PH0x50 (series 273) - TORX screwdriver, T5x40 / T6x40 (series 278)

Application: The most important tools for the manual assembly of electronic components and rework.



Manufacturer : WIHA
Factory number : 33505
Package weight : 0.399 kg
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Manual assembly
    • Technology
    • ESD
  • Packaging
    • Packaging
    • 9-piece
Datasheet/manual