reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA KK SH1 :: Kraftform compact SH 1 plumbing/heating kit

Item-No.: WERA KK SH1
€141,40
Category of goods: 0


WERA KK SH1

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Plumbing/heating
  • Packaging
    • Packaging
    • 20-piece

Kraftform compact SH 1 plumbing/heating/PlumbKit

Compact tool kit with the 20 most important screwdrivers for the plumbing and heating sector.

With 2 JOKER open-end wrenches, the 1/4" ratchet Zyklop including accessories, 6 x 89 mm bits, 5 multicomponent Kraftform Plus screwdrivers and voltage tester.

Two Joker open-end ring ratchet spanner wrenches with a hold function for screws and nuts, with end stop to prevent slipping down, with double hex geometry and extremely hard peaks in the metal plate to prevent slipping at high torques, with small return angle of 30°.

1 Zyklop ratchet 8000 A (1/4") for fast, powerful work; 3 Zyklop nuts 8790 HMA for manual and machine application

1 Zyklop adapter 8784 A1 for bits; 6 TORX® HF 867/4 bits with a hold function for TORX screws for safe feed without loss of screws

1 voltage tester 247
2 Kraftform series 100 slot screwdrivers 160 i and 160 iS for safe working with up to 1000 volts (160 iS with a reduced blade diameter with integrated protection insulation for reaching and activating low-lying screw and spring elements)
1 Kraftform screw chisel 932 A (slot) with continuous hexagonal blade and integrated impact cap for screwing and light chiselling work
2 socket wrench screwdrivers 395 HO with hollow shaft for tightening or loosening screws on long bolts and fixed screws.



Manufacturer : WERA
Factory number : 5135927001
Package weight : 1.573 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Plumbing/heating
  • Packaging
    • Packaging
    • 20-piece
Datasheet/manual