reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA KK M1 :: Kraftform Kompakt M 1 Metal

Item-No.: WERA KK M1
€146,20
Category of goods: 0


WERA KK M1

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Metal M1
  • Packaging
    • Packaging
    • 39-piece
39-piece set; in surface-protecting, compact textile box, highly robust; low volume and weight for simplified mobility.
Compact tool set with the 39 most important screwdriving tools for jobs involving metal: including the incredibly fast 1/4" Zyklop Speed ratchet with accessories; 7 manual and power tool sockets in the dimensions 5.5-13; 1 bit hand holder; 13 bits of 89 mm in length; 6 combination screw tap bits; 6 twist drill bits for metal with a diameter of 3-10mm; 1 screw gripper to firmly hold screws; 1 voltage tester 247; textile box that is very robust and durable; can be positioned upright in the workshop shelf for tidy storage; additional surface protection thanks to the textile outer material; low weight and volume for simplified mobility.



Manufacturer : WERA
Factory number : 05135928001
Package weight : 1.46 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Metal M1
  • Packaging
    • Packaging
    • 39-piece
Datasheet/manual