reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL VTSET8400 :: 10-piece tool kit for Vertex 8400

Item-No.: VEL VTSET8400
€71,95
Category of goods: 0


VEL VTSET8400

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • For VERTEX 3D printer K8400
  • Packaging
    • Packaging
    • 10-piece

This set contains all the tools required to install the VERTEX 3D printer.

Included with delivery: 10-piece kit
  • Open-ended wrench, 8-piece — 6 - 22 mm

  • Snap-off knife + safety blade, 18 mm

  • Sliding calliper with digital display, 150 mm

  • Tape measure, 3 m

  • 28-piece tool kit

  • Stripping side cutters, 5"

  • Circlip pliers

  • Pico-finish precision screwdriver, slotted, 1.5 x 40 mm, WIHA, 260p

  • Soft-finish screwdriver, slotted, 3 x 80 mm, WIHA, 302

  • Soft-finish screwdriver hex blade and bolster, Philips PH1 x 80 mm, slotted WIHA, 312




Manufacturer : VELLEMAN
Factory number : VTSET8400
Package weight : 2.95 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • For VERTEX 3D printer K8400
  • Packaging
    • Packaging
    • 10-piece
Datasheet/manual