reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 29085 :: Tool case, 89-piece

Item-No.: MAN 29085
€66,70
Category of goods: 0


MAN 29085

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Case
  • Packaging
    • Packaging
    • 89-piece
89-piece tool cases for all tasks in the household.

Sturdy plastic case with the following contents:

20x bits 6.3 mm (1/4") x 25 mm, S2 steel
3x PH0•PH1•PH2
3x PZ0•PZ1•PZ2
4x slotted 3•4•5•6 mm
4x hexagon head 3•4•5•6 mm
6x TX T10•T15•T20•T25•T27•T30
18x bits 6.3 mm (1/4") x 50 mm, S2 steel
3x PH1•PH2•PH3
3x PZ0•PZ1•PZ2
3x slotted 3•4•5 mm
4x hexagon head 3•4•5•6 mm
5x Torx T10•T15•T20•T25•T30
9x screwdriver insert bits 6.3 mm (1/4"), S2/CR-V steel
3x PH1•PH2•PH3
2 x 4•5.5 mm
2x Torx T15•T20
2x hexagon head 3•4 mm
1x screw grip 6.3 mm (1/4") blade made from CR-V
1x universal joint 6.3 mm (1/4"), CR-V
1x sliding T-handle 6.3 mm (1/4"), CR-V
1x extension 6.3 mm (1/4") x 50 mm, CR-V
1x flexible extension 6.3 mm (1/4") x 150 mm, CR-V
13x socket spanner inserts 6.3 mm (1/4"), CR-V

Sizes: 4•4.5•5•5.5•6•7•8•9•10•11•12•13•14 mm
1x reversible ratchet 6.3 mm (1/4"), 72 teeth, quick chuck
1x adapter 6.3 mm (1/4") square to hexagon, CR-V
3x Allen keys, CR-V

Sizes: 1.5•2•2.5 mm
3x pliers
Combination pliers 180 mm
Telephone pliers 160 mm
Slip-joint gripping pliers 250 mm
1x hand-held saw, 150 mm
1x adjustable spanner, 200 mm (8"), CR-V
6x screwdriver blades made from CR-V

4x slotted 3x75•4x100•6.5x125•8x150 mm
2x PH1x80•PH2x100 mm
2x fine precision screwdrivers, blades made of CR-V
1x slotted 2.5x50 mm
1x PH00x50 mm
1x steel measuring tape, 3 m x 16 mm
1x machinist's hammer 300g
1x torpedo spirit level
1x voltage tester 60 mm, 100 - 250 V
2x saw blades, 150 mm



Manufacturer : BRÜDER MANNESMANN
Factory number : 29085
Package weight : 6.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Case
  • Packaging
    • Packaging
    • 89-piece
Datasheet/manual