reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 29075 :: Aluminium tool case, 108-piece

Item-No.: MAN 29075
€112,30
Category of goods: 0


MAN 29075

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Case
  • Packaging
    • Packaging
    • 108-piece
108-piece tool case — so you can be mobile and always have the correct quality tool to hand.

Sturdy aluminium case with the following contents:

90 parts, GS-tested

Reversible ratchets 1/4" (6.3 mm), GS-tested and 3/8" (10 mm), GS-tested
Extensions 75 and 150 mm, GS-tested
20 common socket wrenches, GS-tested
30 bits in bit magazine, GS-tested
Bit holder, GS-tested
Mains tester screwdriver, GS-tested
8 screwdrivers, GS-tested
5 pliers, GS-tested
File, GS-tested
Cutter, GS-tested, with 10 replacement blades
Hacksaw, GS-tested
6 replacement saw blades
9 wrench keys with ball end, GS-tested, in a flip-open magazine
8 open-ended spanners, 6 to 22 mm, GS-tested
Tape measure, 5 m, GS-tested
Hammer, 300 g, GS-tested



Manufacturer : BRÜDER MANNESMANN
Factory number : 29075
Package weight : 8.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Case
  • Packaging
    • Packaging
    • 108-piece
Datasheet/manual