reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 98 99 12 :: Standard Tool Case 26 parts

Item-No.: KN 98 99 12
€447,49
Category of goods: 0

KN 98 99 12

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Electrical installation
    • Technology
    • VDE
  • Packaging
    • Packaging
    • 26-piece
equipped with a range of insulated KNIPEX tools for works on electrical installations
shock-resistant plastic case
foam inserts with recesses for the tools
fixable partition wall
dimensions, exterior (W x H x D): 440 x 105 x 385 mm



Manufacturer : KNIPEX
Factory number : 98 99 12
Package weight : 4.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Electrical installation
    • Technology
    • VDE
  • Packaging
    • Packaging
    • 26-piece
Datasheet/manual