reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 21 30 :: Tool Case "Electric" 23 parts

Item-No.: KN 00 21 30
€659,00
Category of goods: 0

KN 00 21 30

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Electrical installation
  • Packaging
    • Packaging
    • 23-piece
contains 23 brand name quality tools, partly VDE tested according to DIN EN/IEC 60900
hard-wearing ABS hard-shell construction with aluminium frame and circular buffer protection
document compartment and pen holding straps
one removable tool plate, with elastic loops on both sides
one cover plate with elastic loops and tool protection cloth
large base tray with variable separations (e.g. for measuring and testing devices). Interior dimensions: 420 x 320 x 85 mm
sturdy metal locks and 3-digit-lock
strong, ergonomic handle
feet on both sides
colour: silver / aluminium look



Manufacturer : KNIPEX
Factory number : 00 21 30
Package weight : 10.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Electrical installation
  • Packaging
    • Packaging
    • 23-piece
Datasheet/manual