reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 21 01 TL :: Tool bag 24-piece, electrical installation


KN 00 21 01 TL

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Electrical assembly
  • Packaging
    • Packaging
    • 24-piece

Equipped with 24 branded quality tools, part VDE-tested according to DIN EN/IEC 60900

Comfortable design made from durable leather

• Front pocket, adjustable tie straps and carrying strap
• Zinc-plated floor pan
• Pocket body reinforced with aluminium corners

Internal dimensions (W x H x D): 420 x 250 x 160 mm

Contents:
Knipex combination pliers 1 180 mm
Knipex stripping pliers 1 160 mm
Knipex snipe nose pliers with cutter 1 160 mm
Knipex side cutters 1 160 mm
Knipex cable knife 1 185 mm
Haunstätter PUK® saw 1 150 x 240 mm Nölle plaster basin 1 125 x 90 mm
Wera screwdriver for slotted screws 1 0.4 x 2.5 x 80 mm
Wera screwdriver for slotted screws 1 0.6 x 3.5 x 100 mm
Wera screwdriver for slotted screws 1 1.0 x 5.5 x 125 mm
Wera screwdriver for slotted screws 1 1.2 x 6.5 x 150 mm
Wera screwdriver, Phillips® screwdriver 1 PH1 x 80 mm
Wera screwdriver, Phillips® screwdriver 1 PH2 x 100 mm
Wera screwdriver for slotted screws 1 1.0 x 6.0 x 125 mm
Wera screwdriver for slotted screws 1 1.2 x 6.5 x 150 mm
Knipex stripping tool 1 165 mm
Picard machinist's hammer 1 300 g
Picard chipping hammer 1 800 g
Picard flat brush 1 40 mm
Picard painter's spatula 1 40 mm
Picard meter rule (rule) 1 2 m
Rennsteig electrician's chisel 1 250 x 10 mm Rennsteig mason's chisel 1
Wera voltage tester 1 0.5 x 3.0 x 70 mm



Manufacturer : KNIPEX
Factory number : 00 21 01 TL
Package weight : 7.54 kg
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Electrical assembly
  • Packaging
    • Packaging
    • 24-piece
Datasheet/manual