reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 20 13 :: VDE tool kit, 5-piece set

Item-No.: KN 00 20 13
€83,60
Category of goods: 1 = discountable

KN 00 20 13

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Electronic
    • Technology
    • VDE
  • Packaging
    • Packaging
    • 5-piece

Knipex VDE tool kit 1000 V.

An essential collection of VDE insulated pliers and screwdrivers for electricians. All tools are VDE-tested in accordance with DIN EN 60 900.

Contents:
1 x pantograph pliers 200 mm
1 x side cutters 160 mm
3 x screwdrivers:
1 x Wera 160i 0.6 x 3.5
1 x Wera 160i 1.0 x 5.5
1 x Wera 162 PH2



Manufacturer : KNIPEX
Factory number : 00 20 13
Package weight : 0.881 kg
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Electronic
    • Technology
    • VDE
  • Packaging
    • Packaging
    • 5-piece
Datasheet/manual