reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 20 11 :: Assembly package, 3 pliers

Item-No.: KN 00 20 11
€50,70
Category of goods: 1 = discountable

KN 00 20 11

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting package

KNIPEX assembly package

• Pliers with polished heads and plastic-coated handles

Contents:
• 03 02 180 — combination pliers, 180 mm
• 26 12 200 — snipe nose pliers, 200 mm
• 70 02 160 — side cutters, 160 mm



Manufacturer : KNIPEX
Factory number : 00 20 11
Package weight : 0.808 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounting package
Datasheet/manual