reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 20 01 V01 :: Pliers Set "Basic" four pliers in a foam tray

Item-No.: KN 00 20 01 V01
€95,40
Category of goods: 1 = discountable

KN 00 20 01 V01

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Basic pliers
  • Packaging
    • Packaging
    • 4-piece
four pliers in a foam tray
in a foam tray for workbenches and tool trolleys
clearly organised storage of tools
precisely-sized recesses for holding the pliers
foam tray dimensions (W x H x D): 335 x 165 x 33 mm
material: two colour, closed pore foam



Manufacturer : KNIPEX
Factory number : 00 20 01 V01
Package weight : 1.201 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Basic pliers
  • Packaging
    • Packaging
    • 4-piece
Datasheet/manual