reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 19 60 V01 :: Tool wallet — "screw set" — 14-piece

Item-No.: KN 00 19 60 V01
€88,30
Category of goods: 0


KN 00 19 60 V01

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Christmas calendar
  • Packaging
    • Packaging
    • 24-piece

  • For varied use, particularly in automotive sector

  • High-quality wallet with rip-tape fastening

  • Tools securely organised in rubber loops

  • With side flaps

  • With practical belt loop


Contents:
KNIPEX pliers wrench
Number 86 03 150 (length 150 mm)
Pliers and wrench in one tool, excellent suitability for gripping, holding, pressing and bending workpieces
No edge damage on delicate parts (e.g. chrome-plated bolts)
Replaces a complete ring or open-end wrench set (metric or imperial)
Infinitely variable gripping of all wrench sizes up to 27 mm (1")
Can also be used as a mobile vice

1 bit holder with Rapidaptor technology

1 bit slotted 0.8 x 4 x 89 mm
1 bit slotted 1 x 5.5 x 89 mm
1 bit TORX® TX 20 x 89 mm
1 bit TORX® TX 25 x 89 mm
1 bit TORX® TX 27 x 89 mm
1 bit TORX® TX 30 x 89 mm

1 bit Allen key SW 4 x 89
1 bit Allen key SW 5 x 89
1 bit Allen key SW 6 x 89
1 bit Philips PH 1 x 89
1 bit Philips PH 2 x 89
1 bit Philips PH 3 x 89



Manufacturer : KNIPEX
Factory number : 001960V01
Package weight : 0.589 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Christmas calendar
  • Packaging
    • Packaging
    • 24-piece
Datasheet/manual