reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 19 41 :: Tool Roll 11 parts

Item-No.: KN 00 19 41
€179,99
Category of goods: 0


KN 00 19 41

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Telephone and electrical engineers
    • Technology
    • VDE
  • Packaging
    • Packaging
    • 11-piece
for telecommunications and electrical engineers
tool roll made of hard-wearing polyester fabric
with practical, adjustable quick release fastener
contains eight pliers and three scewdrivers
pliers with chrome plated heads and two-colour dual component handles
screwdrivers VDE tested according to DIN EN/IEC 60900 1000V



Manufacturer : KNIPEX
Factory number : 00 19 41
Package weight : 1.831 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Telephone and electrical engineers
    • Technology
    • VDE
  • Packaging
    • Packaging
    • 11-piece
Datasheet/manual