reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T5955 :: Tool kit for data communications

Item-No.: CK T5955
€176,40
Category of goods: 0


CK T5955

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • For data communication
  • Packaging
    • Packaging
    • 11-piece

The most important tools for installing data communication cables

Contents:
• Zip bag
• Crimping tool
• Jokari cable stripper
• Crimping pliers with ratchet mechanism — for RJ 11/12/45 and others
• Electronic side-cutting pliers 115 mm
• Electronic long-nosed pliers 120 mm
• 5 electronic screwdrivers, Phillips sizes 0 x 60 and 00 x 60 mm,
• Slotted 2.5 x 75; 3.0 x 100 and 4.0 x 100 mm



Manufacturer : C.K
Factory number : T5955
Package weight : 1.281 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • For data communication
  • Packaging
    • Packaging
    • 11-piece
Datasheet/manual