reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE MA2724 :: C.K Magma universal bag

Item-No.: TASCHE MA2724
€10,95
Category of goods: 0


TASCHE MA2724

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Base
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 4
  • Measures
    • Width
    • 90 mm
    • Height
    • 200 mm
    • Depth
    • 100 mm

C.K Magma combines optimum functionality with a creative style in a range of distinctive, high-quality products. Developed in collaboration with a group of tradespeople from a variety of sectors, C.K Magma products are renowned for having an attractive design tailored for use in day-to-day operations. With a modern and contemporary style, C.K Magma is the preferred choice of professionals that want to look good — both at work and during their free time. Designed to withstand the demands of everyday life, C.K Magma products offer the level of functionality, comfort and protection that craftspeople need. C.K Magma products are made from durable polyester with a bright red lining so that tools can easily be identified.

• Small pocket for "essential tools"
• Metal clip for strength and easy attachment/removal
• 4 pockets and holders for tools and equipment
• Dimensions: 90x100x200 mm (W x D x H)

Tool shown in image not included.



Manufacturer : C.K MAGMA
Factory number : MA2724
Package weight : 0.155 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Base
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 4
  • Measures
    • Width
    • 90 mm
    • Height
    • 200 mm
    • Depth
    • 100 mm
Datasheet/manual