reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE MA2717A :: C.K Magma electrician's tool pouch


TASCHE MA2717A

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Electrician/technician
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 16
  • Measures
    • Width
    • 310 mm
    • Height
    • 250 mm
    • Depth
    • 110 mm

C.K Magma combines optimum functionality with a creative style in a range of distinctive, high-quality products. Developed in collaboration with a group of tradespeople from a variety of sectors, C.K Magma products are renowned for having an attractive design tailored for use in day-to-day operations. With a modern and contemporary style, C.K Magma is the preferred choice of professionals that want to look good — both at work and during their free time. Designed to withstand the demands of everyday life, C.K Magma products offer the level of functionality, comfort and protection that craftspeople need. C.K Magma products are made from durable polyester with a bright red lining so that tools can easily be identified.

• Durable Polyester construction
• Bright red lining for better tool identification
• Fits onto belt, or can be carried with handle
• Knife bag made of cut-resistant, plastic-reinforced material, very robust
• Hammer loop can be clipped to the right or left side
• T-holder for insulating tape
• 16 fixed and easily accessible pockets/straps
Dimensions: 310 x 250 x 110 mm
Weight: 501 g

Tools in the picture not included



Manufacturer : C.K MAGMA
Factory number : MA2717A
Package weight : 0.565 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Electrician/technician
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 16
  • Measures
    • Width
    • 310 mm
    • Height
    • 250 mm
    • Depth
    • 110 mm
Datasheet/manual