reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE MA2632 :: C.K Magma technician's tool case plus


TASCHE MA2632

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Technicians Plus
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 50
  • Measures
    • Width
    • 460 mm
    • Height
    • 420 mm
    • Depth
    • 210 mm

C.K Magma combines optimum functionality with a creative style in a range of distinctive, high-quality products. Developed in collaboration with a group of tradespeople from a variety of sectors, C.K Magma products are renowned for having an attractive design tailored for use in day-to-day operations. With a modern and contemporary style, C.K Magma is the preferred choice of professionals that want to look good — both at work and during their free time. Designed to withstand the demands of everyday life, C.K Magma products offer the level of functionality, comfort and protection that craftspeople need. C.K Magma products are made from durable polyester with a bright red lining so that tools can easily be identified.

• 50 pockets and holders, including fold-out compartment for easy access to tools
• 100 % waterproof and crack resistant rubberised base
• Padded handle and shoulder strap for optimum comfort
• Padded middle compartment for laptop
• Document pockets inside
• Dimensions: 460x210x420 mm (W x D x H)

Tool shown in image not included.



Manufacturer : C.K MAGMA
Factory number : MA2632
Package weight : 3.954 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Technicians Plus
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 50
  • Measures
    • Width
    • 460 mm
    • Height
    • 420 mm
    • Depth
    • 210 mm
Datasheet/manual