reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE MA2631 :: C.K magma technician's rucksack


TASCHE MA2631

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Backpack
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 31
  • Measures
    • Width
    • 380 mm
    • Height
    • 420 mm
    • Depth
    • 250 mm

C.K Magma combines optimum functionality with a creative style in a range of distinctive, high-quality products. Developed in collaboration with a group of tradespeople from a variety of sectors, C.K Magma products are renowned for having an attractive design tailored for use in day-to-day operations. With a modern and contemporary style, C.K Magma is the preferred choice of professionals that want to look good — both at work and during their free time. Designed to withstand the demands of everyday life, C.K Magma products offer the level of functionality, comfort and protection that craftspeople need. C.K Magma products are made from durable polyester with a bright red lining so that tools can easily be identified.

• With mobile phone pocket
• Document pockets internal and external
• 31 pockets and holders, including fold-out compartment for easy access to tools
• Dimensions: 380x250x420 mm (W x D x H)

Tool shown in image not included.



Manufacturer : C.K MAGMA
Factory number : MA2631
Package weight : 2.595 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Backpack
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 31
  • Measures
    • Width
    • 380 mm
    • Height
    • 420 mm
    • Depth
    • 250 mm
Datasheet/manual