reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE MA2628A :: C.K Magma maxi bag

Item-No.: TASCHE MA2628A
€54,95
Category of goods: 0


TASCHE MA2628A

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • maxi
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 22
  • Measures
    • Width
    • 550 mm
    • Height
    • 300 mm
    • Depth
    • 330 mm

C.K Magma combines optimum functionality with a creative style in a range of distinctive, high-quality products. Developed in collaboration with a group of tradespeople from a variety of sectors, C.K Magma products are renowned for having an attractive design tailored for use in day-to-day operations. With a modern and contemporary style, C.K Magma is the preferred choice of professionals that want to look good — both at work and during their free time. Designed to withstand the demands of everyday life, C.K Magma products offer the level of functionality, comfort and protection that craftspeople need. C.K Magma products are made from durable polyester with a bright red lining so that tools can easily be identified.

• 100 % waterproof and crack resistant rubberised base
• Padded handle and shoulder strap for optimum comfort
• Long handles so it can be carried open
• Bright red lining so that tools can easily be identified
• Storage area inside and outside with 22 additional pockets and mountings
• Dimensions: 550x330x300 mm (L x W x H)

Tool shown in image not included.



Manufacturer : C.K MAGMA
Factory number : MA2628A
Package weight : 2.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • maxi
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 22
  • Measures
    • Width
    • 550 mm
    • Height
    • 300 mm
    • Depth
    • 330 mm
Datasheet/manual