reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE MA2600 :: C.K Magma document folder/organiser


TASCHE MA2600

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Document case
    • Technology
    • Polyester
  • Measures
    • Width
    • 340 mm
    • Height
    • 300 mm
    • Depth
    • 40 mm

C.K Magma combines optimum functionality with a creative style in a range of distinctive, high-quality products. Developed in collaboration with a group of tradespeople from a variety of sectors, C.K Magma products are renowned for having an attractive design tailored for use in day-to-day operations. With a modern and contemporary style, C.K Magma is the preferred choice of professionals that want to look good — both at work and during their free time. Designed to withstand the demands of everyday life, C.K Magma products offer the level of functionality, comfort and protection that craftspeople need. C.K Magma products are made from durable polyester with a bright red lining so that tools can easily be identified.

• Additional pockets ensures documents neatly laid out
• Practical partition in the interior, multiple pockets for business cards and double pen holder
• Complete with 4-ring binders for mobile archiving
• Writing pad with 30 sheets of paper
• Dimensions: 340x300x40 mm

Equipment shown in image not included.



Manufacturer : C.K MAGMA
Factory number : MA2600
Package weight : 1.17 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Document case
    • Technology
    • Polyester
  • Measures
    • Width
    • 340 mm
    • Height
    • 300 mm
    • Depth
    • 40 mm
Datasheet/manual