reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE 5863 :: Polytex tool bag

Item-No.: TASCHE 5863
€52,10
Category of goods: 0


TASCHE 5863

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Universal
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 22
  • Measures
    • Width
    • 420 mm
    • Height
    • 150 mm
    • Depth
    • 250 mm

Polytex tool bag

• Highly tear-resistant and abrasion-resistant fabric material
• Modern design
• Wide range of applications
• Extremely low weight
• Robust zips from outdoor applications
• Intelligent detailed solutions
• Tested in continuous professional usage

Robust Polytex material, 2 metal locks, fold-out front wall, galvanised sheet-steel floor pan, all-round aluminium edge protection, ergonomic handle, carrying rings, incl. carrying strap

12 rubber loops on the back wall, 10 rubber loops on the front wall, 2 fixed tool loops on the side walls

Tool shown in image not included.



Manufacturer : HEPCO+BECKER
Factory number : 00 5863 8019
Package weight : 3.428 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Universal
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 22
  • Measures
    • Width
    • 420 mm
    • Height
    • 150 mm
    • Depth
    • 250 mm
Datasheet/manual