reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE 5856 :: Universal Polytex tool belt

Item-No.: TASCHE 5856
€19,95
Category of goods: 0


TASCHE 5856

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Belt
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 10

Polytex tool bag

• Highly tear-resistant and abrasion-resistant fabric material
• Modern design
• Wide range of applications
• Extremely low weight
• Robust zips from outdoor applications
• Intelligent detailed solutions
• Tested in continuous professional usage

Robust belt with two side pockets

10 small compartments, 2 nail compartments, main compartment additionally split 5 ways, 2 hammer holders, mounting for tape measure

Tool shown in image not included.



Manufacturer : HEPCO+BECKER
Factory number : 00 5856 8019
Package weight : 0.685 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Belt
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 10
Datasheet/manual