reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE 5853 :: Universal Polytex tool bag

Item-No.: TASCHE 5853
€44,30
Category of goods: 0

TASCHE 5853

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Universal
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 21
  • Measures
    • Width
    • 440 mm
    • Height
    • 320 mm
    • Depth
    • 230 mm

Universal Polytex tool bag

Large universal tool bag with ergonomic handle, adjustable shoulder strap with shoulder pad and extremely sturdy rubber base. Can be fully locked using rugged zip.

Outside 9 pockets and 8 loops, inside 12 pockets.
Interior dimensions: 440 x 320 x 230 mm

Polytex, high-performance synthetic fibre fabric, extremely abrasion-resistant, durable and much cheaper than leather pockets. Used in the hiking sector.

Tools shown in image not included!



Manufacturer : HEPCO+BECKER
Factory number : 00 5853 8019
Package weight : 2.092 kg
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Universal
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 21
  • Measures
    • Width
    • 440 mm
    • Height
    • 320 mm
    • Depth
    • 230 mm
Datasheet/manual