reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE 5852 :: Combi bag for laptop and tools, large

Item-No.: TASCHE 5852
€54,95
Category of goods: 0

TASCHE 5852

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Combination (laptop+ tool)
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 21
  • Measures
    • Width
    • 440 mm
    • Height
    • 330 mm
    • Depth
    • 220 mm

Large Polytex combi bag for laptop and tools

Combi bag for laptop and tools for technicians, with ergonomic handle, adjustable shoulder strap with shoulder pad and business card pocket to show ownership and large Velcro pockets and 2 fold-out side pockets.

Document slot, 17 pockets for tools and measuring devices, 1 small parts bag, 4 large pockets, 28 rubber loops, separate main compartment for laptop and documents, partitioned again by middle wall.
Interior dimensions: 440 x 330 x 220 mm

Polytex, high-performance synthetic fibre fabric, extremely abrasion-resistant, durable and much cheaper than leather pockets. Used in the hiking sector.

Tools shown in image not included!



Manufacturer : HEPCO+BECKER
Factory number : 00 5852 8019
Package weight : 3.96 kg
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Combination (laptop+ tool)
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 21
  • Measures
    • Width
    • 440 mm
    • Height
    • 330 mm
    • Depth
    • 220 mm
Datasheet/manual