reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE 5851 :: Polytex combi bag for laptop and tools

Item-No.: TASCHE 5851
€25,20
Category of goods: 0

TASCHE 5851

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Combination (laptop+ tool)
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 16
  • Measures
    • Width
    • 390 mm
    • Height
    • 300 mm
    • Depth
    • 100 mm

Polytex combi bag for laptop and tools

Small technician's combi bag for laptop and tools with ergonomic handle and adjustable shoulder strap with shoulder pad and front document pocket.

Large compartment for laptop and documents, 8 large pockets, 1 device compartment with rip-tape fastener, 8 small pockets.
Interior dimensions: 390 x 300 x 100 mm

Polytex, high-performance synthetic fibre fabric, extremely abrasion-resistant, durable and much cheaper than leather pockets.

Tools and mobile phone pocket shown not included!



Manufacturer : HEPCO+BECKER
Factory number : 00 5851 8019
Package weight : 1.147 kg
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Combination (laptop+ tool)
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 16
  • Measures
    • Width
    • 390 mm
    • Height
    • 300 mm
    • Depth
    • 100 mm
Datasheet/manual