reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE 5850 :: Polytex technician's tool backpack


TASCHE 5850

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Backpack
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 16
  • Measures
    • Width
    • 420 mm
    • Height
    • 350 mm
    • Depth
    • 210 mm

Polytex technician's tool backpack

Tool backpack with ergonomic handle, adjustable and padded rucksack shoulder straps with phone pocket and adjustable waist belt and side spring hook.

2 side pockets, 2 front pockets with zip, front pocket with 8 slot pockets and 10 rubber loops, main compartment with document compartment, laptop holder, 16 pockets, 12 rubber loops, small parts bag.
Interior dimensions: 420 x 350 x 210 mm

Polytex, high-performance synthetic fibre fabric, extremely abrasion-resistant, durable and much cheaper than leather pockets.

Tools shown in image not included!



Manufacturer : HEPCO+BECKER
Factory number : 00 5850 8019
Package weight : 2.616 kg
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Backpack
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 16
  • Measures
    • Width
    • 420 mm
    • Height
    • 350 mm
    • Depth
    • 210 mm
Datasheet/manual