reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE 5807 :: Polytex zipped folder, 13 compartments

Item-No.: TASCHE 5807
€22,60
Category of goods: 0


TASCHE 5807

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Zip folder
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 13
  • Measures
    • Width
    • 425 mm
    • Height
    • 310 mm
    • Depth
    • 60 mm

Completely lockable with zip

13 pockets for screwdrivers,
6 large pockets for pliers,
1 document wallet

Tool shown in image not included.



Manufacturer : HEPCO+BECKER
Factory number : 00 5807 8019
Package weight : 0.801 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Zip folder
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 13
  • Measures
    • Width
    • 425 mm
    • Height
    • 310 mm
    • Depth
    • 60 mm
Datasheet/manual