reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE 5803 :: Polytex zipped folder, 9 compartments

Item-No.: TASCHE 5803
€19,20
Category of goods: 0


TASCHE 5803

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Zip folder
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 9
  • Measures
    • Width
    • 370 mm
    • Height
    • 260 mm
    • Depth
    • 50 mm

Completely lockable with zip

9 pockets, 10 rubber loops

Tool shown in image not included.



Manufacturer : HEPCO+BECKER
Factory number : 00 5803 8019
Package weight : 0.578 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Zip folder
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 9
  • Measures
    • Width
    • 370 mm
    • Height
    • 260 mm
    • Depth
    • 50 mm
Datasheet/manual