reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE 507123 :: Leather tool bag, Favorit - RED


TASCHE 507123

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Technology
    • Leather
  • Implementation
    • Number of subjects
    • 16
  • Measures
    • Width
    • 450 mm
    • Height
    • 190 mm
    • Depth
    • 340 mm

High-quality leather, 2 metal locks, large front pocket, partly fold-out front and rear wall, all-round aluminium edge protection, sheet-steel floor pan, ergonomic handle, carrying rings, 1 all-round belt

Fixed middle wall, 16 pockets, 9 adjustable tool holders and 8 fixed tool loops

Tool shown in image not included.



Manufacturer : HEPCO+BECKER
Factory number : 50 7123 1920
Package weight : 5.48 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Technology
    • Leather
  • Implementation
    • Number of subjects
    • 16
  • Measures
    • Width
    • 450 mm
    • Height
    • 190 mm
    • Depth
    • 340 mm
Datasheet/manual