reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE 507118 :: Tool bag, Favorit

Item-No.: TASCHE 507118
€59,40
Category of goods: 0


TASCHE 507118

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Technology
    • Leather
  • Implementation
    • Number of subjects
    • 8
  • Measures
    • Width
    • 210 mm
    • Height
    • 140 mm
    • Depth
    • 280 mm

High-quality leather, 1 metal lock, carrying rings, strap

8 adjustable tool holders

Tool shown in image not included.



Manufacturer : HEPCO+BECKER
Factory number : 50 7118 8019
Package weight : 1.236 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Technology
    • Leather
  • Implementation
    • Number of subjects
    • 8
  • Measures
    • Width
    • 210 mm
    • Height
    • 140 mm
    • Depth
    • 280 mm
Datasheet/manual