reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE 507015 :: Easy roll-up case, 15-piece

Item-No.: TASCHE 507015
€7,25
Category of goods: 0

TASCHE 507015

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Wallet
    • Technology
    • Leatherette
  • Implementation
    • Number of subjects
    • 15
  • Measures
    • Width
    • 680 mm
    • Height
    • 330 mm

15 raised pockets

- Space-saving housing
- Tool clearly arranged
- Made of black imitation leather
- Locking by means of an adjustable clasp

Tool shown in image not included.



Manufacturer : HEPCO+BECKER
Factory number : 50 7015 1999
Package weight : 0.345 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Wallet
    • Technology
    • Leatherette
  • Implementation
    • Number of subjects
    • 15
  • Measures
    • Width
    • 680 mm
    • Height
    • 330 mm
Datasheet/manual