reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 430S-O :: Polypropylene-copolymer case, 464 x 336, orange

Item-No.: MAX 430S-O
Colour:

€78,30




MAX 430S-O

  • Product Description
  • Technical information
  • General
    • Type
    • Case
    • Design
    • Waterproof, dust-proof
    • Technology
    • Polypropylene copolymer
    • Colour
    • Orange
  • Measures
    • Width
    • 464 mm
    • Height
    • 176 mm
    • Depth
    • 366 mm
Extremely robust polypropylene-copolymer case suitable for sensitive measuring equipment, tools, photographic equipment etc.

Orange

• Waterproof, dust-proof, certified to IP67
• Automatic pressure release valve
• Rubberised handle
• Snap-fastening closing mechanism
• With two locks
• Holes on both sides for fitting external locks

Incl. pre-cut "pick-and-pluck" foam material as well as textured foam in the lid.

With cross-linked foam
External dimensions: 464 x 366 x H 176 mm/18.27 x 14.41 x 6.93 inches
Internal dimensions: 426 x 290 x H 159 mm/16.77 x 11.41 x 6.26 inches



Manufacturer : PLASTICA PANARO
Factory number : 430S-O
Package weight : 3.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Case
    • Design
    • Waterproof, dust-proof
    • Technology
    • Polypropylene copolymer
    • Colour
    • Orange
  • Measures
    • Width
    • 464 mm
    • Height
    • 176 mm
    • Depth
    • 366 mm
Datasheet/manual