reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOFFER HP :: Handyman pocket made of fibre board

Item-No.: KOFFER HP
€35,60
Category of goods: 0

KOFFER HP

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Case
    • Technology
    • Hardboard
  • Measures
    • Width
    • 390 mm
    • Height
    • 220 mm
    • Depth
    • 150 mm

Handyman pocket made of fibre board from HEPCO+BECKER

External dimensions: 390 x 150 x 220 mm
Weight: 1.4 kg

- Two locks
- Part-folding front wall
- Centre board with 8 tool loops
- Additional lengthwise subdivision of the rear pocket area

Tools shown in image not included!



Manufacturer : HEPCO+BECKER
Factory number : 50 7130 8019
Package weight : 1.182 kg
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Case
    • Technology
    • Hardboard
  • Measures
    • Width
    • 390 mm
    • Height
    • 220 mm
    • Depth
    • 150 mm
Datasheet/manual