reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOFFER BUDGET G :: ABS hard case "budget G"

Item-No.: KOFFER BUDGET G
€107,95
Category of goods: 0

KOFFER BUDGET G

  • Product Description
  • Technical information
  • General
    • Type
    • Tool box
    • Design
    • Case
    • Technology
    • Hard shell
  • Measures
    • Width
    • 460 mm
    • Height
    • 160 mm
    • Depth
    • 310 mm

ABS hard case, "budget G" series
By HEPCO+BECKER.
External dimensions: 460 x 310 x 160 mm
Weight: 4.2 kg

- Ergonomic grip
- Two locks
- 2-sided tool panel with integrated
document compartment and six large slots
on the back, as well as 15 narrow
slots on the front
- ABS insert tray with partitioning walls
And cover panel with six large slots

Tools shown in image not included!



Manufacturer : HEPCO+BECKER
Factory number : 05 5041 8019
Package weight : 4.5 kg
Technical information
  • General
    • Type
    • Tool box
    • Design
    • Case
    • Technology
    • Hard shell
  • Measures
    • Width
    • 460 mm
    • Height
    • 160 mm
    • Depth
    • 310 mm
Datasheet/manual