reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOFFER BASIC :: ABS hard case "basic"


KOFFER BASIC

  • Product Description
  • Technical information
  • General
    • Type
    • Tool box
    • Design
    • Case
    • Technology
    • Hard shell
  • Measures
    • Width
    • 460 mm
    • Height
    • 180 mm
    • Depth
    • 310 mm

ABS hard case, "basic" series
By HEPCO+BECKER.
External dimensions: 460 x 180 x 310 mm
Weight: 5.4 kg

- Ergonomic handle and 2 locks
- Separate document compartment in cover
- 2-sided tool panel with slots
- ABS insert tray incl. cover with slots

Tools shown in image not included!



Manufacturer : HEPCO+BECKER
Factory number : 00 5910 8019
Package weight : 5.1 kg
Technical information
  • General
    • Type
    • Tool box
    • Design
    • Case
    • Technology
    • Hard shell
  • Measures
    • Width
    • 460 mm
    • Height
    • 180 mm
    • Depth
    • 310 mm
Datasheet/manual