reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOFFER AZUBI :: Leather tool bag

Item-No.: KOFFER AZUBI
€73,90
Category of goods: 0

KOFFER AZUBI

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Case
    • Technology
    • Leather
  • Measures
    • Width
    • 420 mm
    • Height
    • 250 mm
    • Depth
    • 160 mm

Leather tool bag — the "trainee bag"
By HEPCO+BECKER.
External dimensions: 420 x 160 x 250 mm
Weight: 3.0 kg

- Ergonomic grip
- Two locks
- Circumferential metal edge protection strip
- Front pocket
- Steel floor pan
- A total of 16 adjustable tool holders
- 2 fixed brackets on side walls

Tools shown in image not included!



Manufacturer : HEPCO+BECKER
Factory number : 50 7163 8019
Package weight : 3.2 kg
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Case
    • Technology
    • Leather
  • Measures
    • Width
    • 420 mm
    • Height
    • 250 mm
    • Depth
    • 160 mm
Datasheet/manual