reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOFFER 5970 8019 :: XXL tool case with integrated rollers

Item-No.: KOFFER 5970 8019
€149,20
Category of goods: 0

KOFFER 5970 8019

  • Product Description
  • Technical information
  • General
    • Type
    • Tool box
    • Design
    • Case
    • Technology
    • ABS
  • Measures
    • Width
    • 470 mm
    • Height
    • 220 mm
    • Depth
    • 360 mm

Professional entry quality produced from ABS plastic

• Robust design
• Impact-resistant ABS case shell
• Hardened aluminium frame
• Ergonomic grip
• Two high-quality tip cylinder metal locks
• Additional combination lock
• Three robust metallic hinges
• Robust cover holder, 2x riveted
• Carrying rings, carrying strap
• Interior dimensions 470 x 220 x 360 mm

(Tools not included)



Manufacturer : HEPCO+BECKER
Factory number : 00 5970 8019
Package weight : 8.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool box
    • Design
    • Case
    • Technology
    • ABS
  • Measures
    • Width
    • 470 mm
    • Height
    • 220 mm
    • Depth
    • 360 mm
Datasheet/manual