reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 98 99 14 LE :: Universal Tool Case empty

Item-No.: KN 98 99 14 LE
€264,95
Category of goods: 1


KN 98 99 14 LE

  • Product Description
  • Technical information
  • General
    • Type
    • Tool box
    • Technology
    • ABS
  • Measures
    • Width
    • 490 mm
    • Height
    • 255 mm
    • Depth
    • 410 mm
hard-wearing case made of ABS material, red; equipped with a range of KNIPEX tools for work on electrical installations, tested according to DIN EN/IEC 60900, as well as additional protective covers, clamps and gloves
sturdy aluminium frame with D-shape rings for belt and fix, sturdy centre board with multi-purpose push-in facilities by elastic loops and twelve small pockets
comfortable handle and mounting device for a "Trolley" embedded in the bottom (available ordering ref. 00 21 40 T)
metal hinges
30 kg maximum load
can be opened on one or both sides; bottom tray and cover can be opened independently
stands stable in any opening position due to lid-holders and hinge mechanisms on both sides, that register in a position of 45° and 90°
3-digit lock and two flip-locks for fixation of the cover
removable document compartment and removable tool board, with 13 push-in compartments on one side
two flip-locks to fix the bottom
base tray, height 58 mm, can be subdivided by flexible inserts; cover plate with six large push-in compartments, can be fixed by popper
dimensions, exterior (W x H x D): 490 x 255 x 410 mm dimensions, interior (W x H x D): 445 x (105 + 105) x 350 mm
without tools



Manufacturer : KNIPEX
Factory number : 98 99 14 LE
Package weight : 7.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool box
    • Technology
    • ABS
  • Measures
    • Width
    • 490 mm
    • Height
    • 255 mm
    • Depth
    • 410 mm
Datasheet/manual