reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 21 41 LE :: E Tool Case "BIG Twin-Move"

Item-No.: KN 00 21 41 LE
€284,99
Category of goods: 1


KN 00 21 41 LE

  • Product Description
  • Technical information
  • General
    • Type
    • Tool box
    • Technology
    • ABS
  • Measures
    • Width
    • 510 mm
    • Height
    • 270 mm
    • Depth
    • 410 mm
eavy duty ABS material, black
all-round aluminium frame and firmly mounted sturdy centre board, each side offering multi-purpose push-in facilities by elastic loops and 12 small pockets
pull-out handle embedded in the base and two integrated smooth in-line skater runners
30 kg maximum load
can be opened on one or both sides (V form) base tray and cover can be partially or fully opened independently of each other, stands securely in all opening positions; the special runners are gentle on the floor and ensure stability
lockable
removable document compartment and removable tool panel with 13 tool pouches
base tray, height 60 mm, can be subdivided by flexible inserts, tool panel as cover plate with 13 tool pouches



Manufacturer : KNIPEX
Factory number : 00 21 41 LE
Package weight : 9.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool box
    • Technology
    • ABS
  • Measures
    • Width
    • 510 mm
    • Height
    • 270 mm
    • Depth
    • 410 mm
Datasheet/manual