reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 21 40 T :: BIG TWIN trolley for bags

Item-No.: KN 00 21 40 T
€48,30
Category of goods: 0


KN 00 21 40 T

  • Product Description
  • Technical information
  • General
    • Type
    • Trolley
    • Design
    • For Big Twin case
    • Technology
    • Metal
  • Measures
    • Width
    • 60 mm
    • Height
    • 245 mm
    • Depth
    • 400 mm

Telescopic frame for wheeling bag transport. Can be used for cases: 00 21 40 LE tool case "BIG Twin" - 98 99 14 universal case. Height-adjustable handle with lock. Integrated retention mechanism for mounting on case, for fast assembly/disassembly. With two effortless rollers. Dimensions: 60 x 245 x 400 (1000) mm (extended).



Manufacturer : KNIPEX
Factory number : 00 21 40 T
Package weight : 1.172 kg
Technical information
  • General
    • Type
    • Trolley
    • Design
    • For Big Twin case
    • Technology
    • Metal
  • Measures
    • Width
    • 60 mm
    • Height
    • 245 mm
    • Depth
    • 400 mm
Datasheet/manual