reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 21 02 LE :: Tool Bag "New Classic Basic" empty

Item-No.: KN 00 21 02 LE
€97,99
Category of goods: 0

KN 00 21 02 LE

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Technology
    • Plastic
  • Measures
    • Width
    • 420 mm
    • Height
    • 250 mm
    • Depth
    • 160 mm
light design made of hard-wearing, reinforced polyester fabric
front additionally reinforced with aluminium brackets
semi-fold-out front with adjustable loops and exterior document compartment
with galvanized steel base tray
with carrying handle and adjustable shoulder strap
without tools



Manufacturer : KNIPEX
Factory number : 00 21 02 LE
Package weight : 3.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Technology
    • Plastic
  • Measures
    • Width
    • 420 mm
    • Height
    • 250 mm
    • Depth
    • 160 mm
Datasheet/manual