reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 19 73 LE :: Belt Tool Pouch

Item-No.: KN 00 19 73 LE
€19,79
Category of goods: 1


KN 00 19 73 LE

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Belt pouch
  • Measures
    • Width
    • 170 mm
    • Height
    • 235 mm
    • Depth
    • 75 mm
made of hard-wearing polyester fabric and leather
with pockets for up to 8 tools
tool loops made of leather, riveted
with snap hook



Manufacturer : KNIPEX
Factory number : 00 19 73 LE
Package weight : 0.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Belt pouch
  • Measures
    • Width
    • 170 mm
    • Height
    • 235 mm
    • Depth
    • 75 mm
Datasheet/manual